
The NCV898031D1R2G is a flyback DC/DC controller from Onsemi, operating within a temperature range of -40°C to 150°C. It features a 2.5V output voltage and can handle a maximum input voltage of 40V. This device is designed for surface mount applications and is available in a SOIC-8 package. The NCV898031D1R2G is compliant with RoHS regulations and is lead-free.
Onsemi NCV898031D1R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 2.2MHz |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV898031D1R2G to view detailed technical specifications.
No datasheet is available for this part.