Onsemi NCV952DTBR2G technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 3.6MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 10mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV952DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
