Onsemi NCV97200MW33R2G technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 13.2 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV97200MW33R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.