
N-Channel Logic Level MOSFET, 60V Vdss, 26A continuous drain current, and 35mΩ Rds(on) at 10Vgs. Features a TO-263-3 surface mount package, 68W power dissipation, and operates from -65°C to 175°C. Includes fast switching characteristics with turn-on delay of 13ns and turn-off delay of 45ns. RoHS compliant and lead-free.
Onsemi NDB5060L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 26A |
| Current | 26A |
| Current Rating | 26A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 102ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 840pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 68W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 13ns |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDB5060L to view detailed technical specifications.
No datasheet is available for this part.
