Onsemi NDB7060 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.6nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 13mR |
| Turn-Off Delay Time | 54ns |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDB7060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
