
The NDB7060L is a surface mount N-channel MOSFET with a maximum drain to source voltage of 60V and continuous drain current of 75A. It has a maximum power dissipation of 150W and an on-resistance of 15mΩ. The device is packaged in a TO-263-3 package and is available in a cut tape format. The NDB7060L is not RoHS compliant and contains lead. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Onsemi NDB7060L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 4nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 15mR |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDB7060L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
