
Power MOSFET 500V 2.6A 3.3 Ohm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 3.3R |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.38mm |
| Input Capacitance | 329pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 58W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 3.3R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 9ns |
| Width | 6.22mm |
| RoHS | Compliant |
