
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 2.6A continuous drain current. Offers a maximum drain-source on-resistance of 3.6 Ohms. Designed with a TO-251-3 package for insertion mounting, this single-element MOSFET boasts a maximum power dissipation of 61W and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay time of 9ns and fall time of 10ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NDD03N60Z-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 3.3R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 3.6R |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 7.62mm |
| Input Capacitance | 312pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 61W |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 61W |
| Radiation Hardening | No |
| Rds On Max | 3.6R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9ns |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDD03N60Z-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NDD03N60Z-1G
Onsemi product discontinuance notice (PD21859X) for specific MOSFETs due to chip supplier wafer technology exit. Last time buy: Dec 15, 2017.
