The NDD03N80Z-1G is a single N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.9A and a maximum power dissipation of 96W. The device is packaged in a TO-251-3 case and is lead free and RoHS compliant. The MOSFET has an input capacitance of 440pF and a gate to source voltage of 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NDD03N80Z-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2.9A |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 7.62mm |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 4.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 9ns |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDD03N80Z-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NDD03N80Z-1G
Onsemi product discontinuance notice (PD21859X) for specific MOSFETs due to chip supplier wafer technology exit. Last time buy: Dec 15, 2017.
