Onsemi NDD03N80ZT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.9A |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 4.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDD03N80ZT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.