Onsemi NDF02N60ZH technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.12mm |
| Input Capacitance | 325pF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 4.8R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 9ns |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDF02N60ZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
