
The NDF03N60ZH is a single MOSFET with a maximum drain-to-source voltage of 600V and a continuous drain current of 3.1A. It features a TO-220-3 package and is designed to operate within a temperature range of -55°C to 150°C. The device has a maximum power dissipation of 27W and is compliant with RoHS regulations. The NDF03N60ZH has an input capacitance of 372pF and a maximum Rds on resistance of 3.6 ohms.
Onsemi NDF03N60ZH technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 372pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 27W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 3.6R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDF03N60ZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
