Power MOSFET 600V 4.8A 2.0 Ohm Single N-Channel TO-220FP Optimized, TO-220 FULLPACK, 3-LEAD, 50-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 640pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
These are design resources that include the Onsemi NDF04N60ZH
Onsemi product discontinuance notice (PD21859X) for specific MOSFETs due to chip supplier wafer technology exit. Last time buy: Dec 15, 2017.
