
The NDF06N60ZH is a single N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 7.1A and a maximum power dissipation of 35W. The device is packaged in a TO-220-3 package and is lead free and RoHS compliant. The NDF06N60ZH has an input capacitance of 1.107nF and a maximum gate to source voltage of 30V.
Onsemi NDF06N60ZH technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7.1A |
| Element Configuration | Single |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.107nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDF06N60ZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
