
Power MOSFET 500V 7.5A 0.850 Ohm Single N-Channel TO-220FP Optimized, TO-220 FULLPACK, 3-LEAD, 50-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.095nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 850mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
