
N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 10A continuous drain current. This single MOSFET offers a low 650mΩ maximum drain-source on-resistance. Designed for efficient switching, it exhibits a 15ns turn-on delay and 23ns fall time. Housed in a TO-220-3 package, it supports a maximum power dissipation of 39W and operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 650mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 650mR |
| Element Configuration | Single |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.12mm |
| Input Capacitance | 1.645nF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Rds On Max | 750mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.9V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| Width | 4.9mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NDF10N60ZG
Onsemi product discontinuance notice (PD21859X) for specific MOSFETs due to chip supplier wafer technology exit. Last time buy: Dec 15, 2017.
Product discontinuance notice for Sanyo Semiconductor devices following production cessation in Thailand. Includes cross-reference table for suggested replacement parts.
