
N-channel power MOSFET featuring 620V drain-source breakdown voltage and 10A continuous drain current. Offers a maximum drain-source on-resistance of 750mΩ. Designed for through-hole mounting in a TO-220 package, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 36W. Key switching characteristics include a 15ns turn-on delay and 21ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NDF10N62ZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 650mR |
| Drain to Source Voltage (Vdss) | 620V |
| Drain-source On Resistance-Max | 750MR |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.12mm |
| Input Capacitance | 1.425nF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Rds On Max | 750mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDF10N62ZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
