
N-channel power MOSFET featuring 500V drain-to-source breakdown voltage and 12A continuous drain current. Offers 520mΩ drain-to-source resistance at a nominal gate-source voltage of 3.9V. Designed for efficient switching with fast turn-on (15ns) and turn-off (40ns) delay times, and a 23ns fall time. Housed in a TO-220-3 package, this RoHS compliant component has a maximum power dissipation of 39W and operates across a wide temperature range of -55°C to 150°C.
Onsemi NDF11N50ZG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 520mR |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.12mm |
| Input Capacitance | 1.645nF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Nominal Vgs | 3.9V |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 39W |
| Radiation Hardening | No |
| Rds On Max | 520mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.9V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDF11N50ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.