N-Channel Power MOSFET featuring 1500V drain-source voltage and 2.5A continuous drain current. This through-hole component offers a low 10.5 Ohm drain-source resistance (Rds On Max) and a maximum power dissipation of 32W. Key switching characteristics include a 15ns turn-on delay and 44ns fall time, with input capacitance at 650pF. Encased in a TO-220-3 package, it operates from -55°C to 150°C and is RoHS compliant.
Onsemi NDFP03N150CG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Resistance | 10.5R |
| Drain to Source Voltage (Vdss) | 1.5kV |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.7mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 28.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 10.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 148ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.211644oz |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDFP03N150CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.