Onsemi NDH834P technical specifications.
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 35mR |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 145ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDH834P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.