
P-channel MOSFET, logic level enhancement mode, featuring a -20V drain-source breakdown voltage and a continuous drain current of 24A. Offers a maximum drain-source on-resistance of 50mΩ. This single element transistor is housed in a TO-220AB package with through-hole mounting. Key electrical characteristics include a -700mV threshold voltage and a 1.59nF input capacitance, with turn-on delay time of 15ns and fall time of 70ns. Maximum power dissipation is 60W, operating across a temperature range of -55°C to 175°C.
Onsemi NDP6020P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 24A |
| Current Rating | -24A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 50mR |
| Element Configuration | Single |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 16.3mm |
| Input Capacitance | 1.59nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -700mV |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -20V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDP6020P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
