
The NDP6030L is a TO-220 packaged N-channel MOSFET with a maximum operating temperature range of -65°C to 175°C. It can handle a continuous drain current of 52A and a power dissipation of 75W. The device has a drain to source breakdown voltage of 30V and a drain to source resistance of 37mR. The NDP6030L has a fall time of 108ns and a turn-off delay time of 45ns. It is not RoHS compliant.
Onsemi NDP6030L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 52A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 37mR |
| Fall Time | 108ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 45ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDP6030L to view detailed technical specifications.
No datasheet is available for this part.