Onsemi NDP603AL technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 25A |
| Current Rating | 25A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 22mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 90ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDP603AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
