Onsemi NDP7051L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 67A |
| Drain to Source Voltage (Vdss) | 50V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDP7051L to view detailed technical specifications.
No datasheet is available for this part.