
N-Channel MOSFET featuring 60V drain-source breakdown voltage and 75A continuous drain current. This single-element transistor offers a low 13mΩ drain-source on-resistance and a maximum power dissipation of 150W. Designed for through-hole mounting in a TO-220AB package, it operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 17ns turn-on delay and a 90ns fall time, with a nominal gate-source voltage of 2.8V.
Onsemi NDP7060 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 13mR |
| Element Configuration | Single |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.3mm |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 2.8V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 60V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDP7060 to view detailed technical specifications.
No datasheet is available for this part.
