The NDP7060L is a power MOSFET with a continuous drain current rating of 75A and a drain to source voltage rating of 60V. It is packaged in a TO-220-3 package and is designed for through hole mounting. The device has an input capacitance of 4nF and a maximum Rds on resistance of 15mR. The NDP7060L is not RoHS compliant and is available in rail or tube packaging.
Onsemi NDP7060L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 4nF |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 15mR |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDP7060L to view detailed technical specifications.
No datasheet is available for this part.