
The NDP7061 is a TO-220-3 packaged N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 130W and a continuous drain current of 64A. The device is RoHS compliant and features a drain to source breakdown voltage of 60V and a drain to source resistance of 16mR.
Onsemi NDP7061 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 64A |
| Current Rating | 64A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.93nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDP7061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
