
The NDS335N is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 20V and a maximum power dissipation of 500mW. The device is lead free and RoHS compliant, packaged in a TO-236-3 case.
Onsemi NDS335N technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 240pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS335N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
