
The NDS336P is a P-channel MOSFET with a drain to source breakdown voltage of -20V and a continuous drain current of 1.2A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a TO-236-3 case and is lead free and RoHS compliant. It has a maximum power dissipation of 500mW and a gate to source voltage of 8V.
Onsemi NDS336P technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.2A |
| Current Rating | -1.2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS336P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
