The NDS351ANX is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 500mW and a continuous drain current of 1.2A. The device has a gate to source voltage of 20V and input capacitance of 145pF. It measures 0.94mm in height, 1.4mm in width, and 2.92mm in length. The NDS351ANX is suitable for use in a variety of applications where a low-power, high-speed MOSFET is required.
Onsemi NDS351ANX technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.2A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.94mm |
| Input Capacitance | 145pF |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 3ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS351ANX to view detailed technical specifications.
No datasheet is available for this part.