
N-CHANNEL JFET, SOIC package, surface mount transistor with a continuous drain current of 10.8A and a drain-to-source breakdown voltage of 30V. Features a low drain-to-source resistance of 7.7 Ohms and a maximum power dissipation of 2.5W. Operates across a temperature range of -55°C to 150°C, with a gate-to-source voltage rating of 20V. Includes input capacitance of 1.62nF and fall time of 12ns.
Onsemi NDS8410A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.7R |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.62nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 27ns |
| Weight | 0.13g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NDS8410A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
