
The NDS8426A is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.5W and a continuous drain current of 10.5A. The device is packaged in a SOIC package and is lead free. The NDS8426A is RoHS compliant and has a drain to source breakdown voltage of 20V.
Onsemi NDS8426A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.5A |
| Current Rating | 10.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 2.15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 13.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 145ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS8426A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
