Onsemi NDS8434A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.8A |
| Current Rating | -7.8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 78ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.73nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 24mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 210ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS8434A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
