Onsemi NDS8435 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7A |
| Current Rating | -7A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 49ns |
| Gate to Source Voltage (Vgs) | -20V |
| Input Capacitance | 1.5nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 28mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 65ns |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDS8435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.