The NDS8926 is a 20V 2 N-Channel MOSFET with a maximum drain current of 5.5A and a maximum power dissipation of 900mW. It is packaged in a surface mount SOIC package and is available on cut tape. The device has an input capacitance of 760pF and a maximum on-resistance of 35mR. The NDS8926 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 4.5A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 760pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 35mR |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |