
Dual N-Channel Power Field-Effect Transistor in SOIC package. Features 30V Drain to Source Breakdown Voltage and 35mΩ maximum Drain-source On Resistance at a nominal Vgs of 1.6V. Supports a continuous drain current of 5.3A with a maximum power dissipation of 2W. Operates across a temperature range of -55°C to 150°C, with typical fall and turn-off delay times of 10ns and 29ns respectively. Surface mountable, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NDS8936 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.3A |
| Current Rating | 5.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 35mR |
| Dual Supply Voltage | 30V |
| Element Configuration | Dual |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 720pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 35mR |
| Reach SVHC Compliant | No |
| Row Spacing | 6.3mm |
| Turn-Off Delay Time | 29ns |
| DC Rated Voltage | 30V |
| Weight | 0.2304g |
| Width | 4.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDS8936 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
