Onsemi NDS8961 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.1A |
| Current Rating | 3.1A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 72mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 190pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS8961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
