
The NDS9933 is a surface mount N-channel MOSFET with a maximum drain current of 3.2A and a maximum drain to source voltage of 20V. It has a maximum power dissipation of 900mW and an on-resistance of 110mR. The device is packaged in a SOIC package and is available in cut tape form. The NDS9933 is not RoHS compliant and contains lead. It has an input capacitance of 870pF and a DC rated voltage of -20V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.2A |
| Current Rating | -3.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 870pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 110mR |
| RoHS Compliant | No |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
