MOSFET N+P 20V 2.5A 8-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 2.5A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Input Capacitance | 525pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 125mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |