Silicon Carbide Schottky Rectifier Diode, 1700V repetitive peak reverse voltage, 25A forward current. Features a maximum power dissipation of 385W and a maximum operating temperature of 175°C. This two-terminal device utilizes silicon carbide for its diode element and is housed in a TO-247 package.
Onsemi NDSH25170A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1700 |
| Power Dissipation-Max | 385 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NDSH25170A to view detailed technical specifications.
No datasheet is available for this part.