Onsemi NDT02N40T1G technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 400mA |
| Drain to Source Voltage (Vdss) | 400V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 121pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 5.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDT02N40T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.