Onsemi NDT02N60ZT1G technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 170pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 8R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDT02N60ZT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.