
N-Channel MOSFET, surface mount, SOT-223 package. Features 60V drain-source breakdown voltage, 4A continuous drain current, and 100mΩ maximum drain-source on-resistance. Operates with a nominal gate-source voltage of 3V and a maximum gate-source voltage of 20V. Offers a maximum power dissipation of 3W, with operating temperatures from -55°C to 150°C. RoHS compliant and lead-free.
Onsemi NDT3055 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 3.7A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 100mR |
| Dual Supply Voltage | 60V |
| Element Configuration | Single |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 60V |
| Weight | 0.188g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDT3055 to view detailed technical specifications.
No datasheet is available for this part.
