
N-Channel Logic Level Enhancement Mode MOSFET, 60V Vds, 4A Continuous Drain Current (ID), and 100mΩ Max Drain-Source On Resistance (Rds On). Features a 3W Power Dissipation, 1.6V Threshold Voltage (Vgs(th)), and 5ns Turn-On Delay Time. Packaged in a SOT-223 surface mount case, this RoHS compliant component operates from -65°C to 150°C.
Onsemi NDT3055L technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 4A |
| Current | 32A |
| Current Rating | 3.5A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 100mR |
| Dual Supply Voltage | 60V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 345pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 5ns |
| Voltage | 40V |
| DC Rated Voltage | 60V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDT3055L to view detailed technical specifications.
No datasheet is available for this part.
