
N-Channel Enhancement Mode MOSFET, single element, surface mount in SOT-223 package. Features 30V drain-source breakdown voltage, 7.2A continuous drain current, and a maximum drain-source on-resistance of 35mΩ. Operates with a nominal gate-source voltage of 1.6V and a maximum gate-source voltage of 20V. Offers a maximum power dissipation of 3W, with operating temperatures from -55°C to 150°C. Supplied on a 4000-REEL tape and reel.
Onsemi NDT451AN technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 7.2A |
| Current Rating | 7.1A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 35mR |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 720pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 30V |
| Weight | 0.188g |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDT451AN to view detailed technical specifications.
No datasheet is available for this part.
