Onsemi NDT451AN_J23Z technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 720pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 35mR |
| Turn-Off Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDT451AN_J23Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
