Onsemi NDT451N technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 730pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 50mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDT451N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.