Onsemi NDT453N technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 890pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 28mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDT453N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
