Onsemi NDTL01N60ZT3G technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 92pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 15R |
| Resistance | 15R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDTL01N60ZT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.