
Dual operational amplifier featuring a 10MHz gain bandwidth product and 9V/µs slew rate. This bipolar IC offers 100dB voltage gain and 70dB common mode rejection ratio, with a 100dB power supply rejection ratio. Designed for dual supply operation from 3V to 20V, it provides 38mA output current and operates within a 0°C to 70°C temperature range. Packaged in SOIC, this component is supplied on a 1000-piece tape and reel.
Onsemi NE5532DR2 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE5532DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
